Weller Xcelite Screwdriver, 101.6 mm Blade, 168.3mm Overall
- RS Stock No.:
- 868-399
- Mfr. Part No.:
- R5324N
- Brand:
- Weller Xcelite
Subtotal (1 unit)*
£5.64
(exc. VAT)
£6.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.64 |
*price indicative
- RS Stock No.:
- 868-399
- Mfr. Part No.:
- R5324N
- Brand:
- Weller Xcelite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| Tip Thickness | 4mm | |
| VDE/1000V Approved | No | |
| Insulation | Insulated | |
| Blade Length | 101.6mm | |
| Overall Length | 168.3mm | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Firm Grip | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
Tip Thickness 4mm | ||
VDE/1000V Approved No | ||
Insulation Insulated | ||
Blade Length 101.6mm | ||
Overall Length 168.3mm | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Firm Grip | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver is a high-performance tool designed to aid precision tasks with its rounded blade configuration. Ideal for those seeking reliability and extended product life in their hand tools.
Blade MADE from AISI 6150 chrome vanadium steel for durability
Molded firm grip handle ensures comfort during use
Length of 168.3 mm, providing a suitable size for various tasks
Related links
- Weller Xcelite Screwdriver 168.3mm Overall
- Weller Xcelite Screwdriver 76.2 mm Blade, 168.3mm Overall
- Weller Xcelite Screwdriver 76 mm Blade, 168.3mm Overall
- Weller Xcelite Screwdriver 182.3mm Overall
- Weller Xcelite Screwdriver 158.4mm Overall
- Weller Xcelite Screwdriver 188.1mm Overall
- Weller Xcelite Screwdriver 206.4mm Overall
- Weller Xcelite Screwdriver 193.7mm Overall
