Weller Xcelite Screwdriver, 76.2 mm Blade, 142.9mm Overall

Subtotal (1 unit)*

£5.46

(exc. VAT)

£6.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 5 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.46

*price indicative

RS Stock No.:
868-770
Mfr. Part No.:
R5323N
Brand:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Screwdriver Type

Slotted

Product Type

Screwdriver

Tip Thickness

4mm

VDE/1000V Approved

No

Insulation

Insulated

Blade Length

76.2mm

Overall Length

142.9mm

ESD Safe

No

Blade Material

Chrome Vanadium Steel

Grip Style

Firm Grip

Height Safe

No

Standards/Approvals

No

Non-Sparking

No

COO (Country of Origin):
CN
The Weller Xcelite screwdriver is a precision-engineered tool designed for effective fastening and assembly tasks. Its robust design maximises durability while offering users an efficient and reliable gripping experience.

Blade MADE from AISI 6150 chrome vanadium steel for enhanced longevity

Moulded firm grip ensures comfort during extended use

Length of 142.9 mm and blade diameter of 4.0 mm facilitate precise operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy