Weller Xcelite Screwdriver, #2 Tip, 254 mm Blade, 358.8mm Overall
- RS Stock No.:
- 868-688
- Mfr. Part No.:
- XST1020N
- Brand:
- Weller Xcelite
Subtotal (1 unit)*
£10.49
(exc. VAT)
£12.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.49 |
*price indicative
- RS Stock No.:
- 868-688
- Mfr. Part No.:
- XST1020N
- Brand:
- Weller Xcelite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | #2 | |
| Blade Length | 254mm | |
| Overall Length | 358.8mm | |
| Handle Material | Plastic | |
| Blade Material | Chrome Plated Steel | |
| Grip Style | Firm Grip | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size #2 | ||
Blade Length 254mm | ||
Overall Length 358.8mm | ||
Handle Material Plastic | ||
Blade Material Chrome Plated Steel | ||
Grip Style Firm Grip | ||
- COO (Country of Origin):
- CN
The Weller Xcelite Screwdriver is a robust hand tool designed for precision tasks. Its superior tip design enhances user control and ensures longevity, making it Ideal for intricate assembly work.
Super-tru tip reduces damage to screw head recesses, especially in smaller fasteners
Specially treated tips with black oxide provide ultimate control and precision
Constructed from chrome vanadium steel for extended tool life expectancy
Features bright, nickel chrome-plated blades for enhanced visibility and durability
Moulded firm grip handle design ensures comfort and stability during use
Related links
- Weller Xcelite Phillips 254 mm Blade, 358.8mm Overall
- Weller Xcelite Phillips 33.3 mm Blade, 85.7mm Overall
- Weller Xcelite Phillips 101.6 mm Blade, 196.9mm Overall
- Weller Xcelite Phillips 101.6 mm Blade, 206.4mm Overall
- Weller Xcelite Slotted 358.8mm Overall
- Weller Xcelite Phillips 254 mm Blade, 346.1mm Overall
- Weller Xcelite Phillips 34.1 mm Blade, 91.2mm Overall
- Weller Xcelite Phillips 152.4 mm Blade, 266.7mm Overall

