Weller Xcelite Screwdriver, #1 Tip, 254 mm Blade, 346.1mm Overall
- RS Stock No.:
- 868-686
- Mfr. Part No.:
- XST1010N
- Brand:
- Weller Xcelite
Subtotal (1 unit)*
£9.11
(exc. VAT)
£10.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.11 |
*price indicative
- RS Stock No.:
- 868-686
- Mfr. Part No.:
- XST1010N
- Brand:
- Weller Xcelite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | #1 | |
| Blade Length | 254mm | |
| Overall Length | 346.1mm | |
| Handle Material | Plastic | |
| Blade Material | Chrome Plated Steel | |
| Grip Style | Firm Grip | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size #1 | ||
Blade Length 254mm | ||
Overall Length 346.1mm | ||
Handle Material Plastic | ||
Blade Material Chrome Plated Steel | ||
Grip Style Firm Grip | ||
- COO (Country of Origin):
- CN
The Weller Xcelite Phillips screwdriver is expertly crafted to enhance your fastening experience with its innovative Super-Tru tip. It designed to ensure longer wear and minimise damage to screw head recesses.
Super-tru tip enhances longevity and reduces damage to smaller fasteners
Special black oxide treatment provides ultimate control during use
Bright nickel chrome plating ensures durability and resistance to corrosion
Related links
- Weller Xcelite Screwdriver 254 mm Blade, 346.1mm Overall
- Weller Xcelite Screwdriver 254 mm Blade, 358.8mm Overall
- Weller Xcelite Screwdriver 152.4 mm Blade, 244.5mm Overall
- Weller Xcelite Screwdriver 76.2 mm Blade, 168.3mm Overall
- Weller Xcelite Screwdriver 76.2 mm Blade, 171.5mm Overall
- Weller Xcelite Screwdriver 34.1 mm Blade, 91.2mm Overall
- Weller Xcelite Screwdriver Blade #1 Tip 101.6mm Overall 1-Piece
- Weller Xcelite Screwdriver 320.7mm Overall
