Weller Xcelite Screwdriver, #1 Tip, 34.1 mm Blade, 91.2mm Overall
- RS Stock No.:
- 868-609
- Mfr. Part No.:
- P1N
- Brand:
- Weller Xcelite
Subtotal (1 unit)*
£4.51
(exc. VAT)
£5.41
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.51 |
*price indicative
- RS Stock No.:
- 868-609
- Mfr. Part No.:
- P1N
- Brand:
- Weller Xcelite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | #1 | |
| Blade Length | 34.1mm | |
| Overall Length | 91.2mm | |
| Handle Material | Plastic | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Firm Grip | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size #1 | ||
Blade Length 34.1mm | ||
Overall Length 91.2mm | ||
Handle Material Plastic | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Firm Grip | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver is a precision-engineered tool designed for versatility and durability, ensuring effortless handling during intricate tasks.
Convertible design allows compatibility with a 'piggyback' torque amplifier handle for enhanced capabilities
Constructed with chrome vanadium steel for extended product life and resilience under frequent use
Compact length of 91.2 mm ensures easy manoeuvrability in tight spaces
Related links
- Weller Xcelite Screwdriver 152.4 mm Blade, 244.5mm Overall
- Weller Xcelite Screwdriver 76.2 mm Blade, 168.3mm Overall
- Weller Xcelite Screwdriver 76.2 mm Blade, 171.5mm Overall
- Weller Xcelite Screwdriver 254 mm Blade, 346.1mm Overall
- Weller Xcelite Screwdriver Blade #1 Tip 101.6mm Overall 1-Piece
- Weller Xcelite Screwdriver Blade #2 Tip 101.6mm Overall 1-Piece
- Weller Xcelite Stubby Screwdriver 31.8 mm Blade, 82.6mm Overall
- Weller Xcelite Screwdriver Blade #0 Tip 102mm Overall 1-Piece
