Weller Xcelite Screwdriver, #2 Tip, 101.6 mm Blade, 196.9mm Overall
- RS Stock No.:
- 868-674
- Mfr. Part No.:
- XPE102
- Brand:
- Weller Xcelite
Subtotal (1 unit)*
£10.41
(exc. VAT)
£12.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.41 |
*price indicative
- RS Stock No.:
- 868-674
- Mfr. Part No.:
- XPE102
- Brand:
- Weller Xcelite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | #2 | |
| Blade Length | 101.6mm | |
| Overall Length | 196.9mm | |
| Handle Material | Composite | |
| ESD Safe | Yes | |
| Blade Material | Chrome Molybdenum Steel | |
| Grip Style | Ergonomic | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size #2 | ||
Blade Length 101.6mm | ||
Overall Length 196.9mm | ||
Handle Material Composite | ||
ESD Safe Yes | ||
Blade Material Chrome Molybdenum Steel | ||
Grip Style Ergonomic | ||
- COO (Country of Origin):
- DE
The Weller Xcelite screwdriver offers a robust solution for precise fastening tasks, featuring an ergonomically designed handle Ideal for enhanced grip and comfort during use.
Ergonomically designed handles reduce muscle fatigue while delivering high torque
Shockproof composite handle core features a soft and slip-resistant coating
ESD-safe to protect sensitive electronic components during tasks
Related links
- Weller Xcelite Screwdriver 101.6 mm Blade, 206.4mm Overall
- Weller Xcelite Screwdriver 33.3 mm Blade, 85.7mm Overall
- Weller Xcelite Screwdriver 254 mm Blade, 358.8mm Overall
- Weller Xcelite Screwdriver 182.3mm Overall
- Weller Xcelite Screwdriver 168.3mm Overall
- Weller Xcelite Screwdriver 158.4mm Overall
- Weller Xcelite Screwdriver 188.1mm Overall
- Weller Xcelite Screwdriver 206.4mm Overall
