Milwaukee Impact, Hex Screwdriver Bit Set, 56 Pieces
- RS Stock No.:
- 269-6396
- Mfr. Part No.:
- 4932492006
- Brand:
- Milwaukee
Subtotal (1 unit)*
£38.98
(exc. VAT)
£46.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.98 |
*price indicative
- RS Stock No.:
- 269-6396
- Mfr. Part No.:
- 4932492006
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex | |
| Size | 48 x 25 mm | |
| Number of Pieces | 56 | |
| Overall Length | 60mm | |
| Drive Type | Impact | |
| Sub Type | Impact Bit Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex | ||
Size 48 x 25 mm | ||
Number of Pieces 56 | ||
Overall Length 60mm | ||
Drive Type Impact | ||
Sub Type Impact Bit Set | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Milwaukee SHOCKWAVE Screwdriver Bit Set, Hexagon Head, 56 Pieces - 4932492006
This screwdriver bit set includes a comprehensive collection of durable impact screwdriver bits. The 56 piece set features hexagon head types, making it ideal for various tasks. With bits designed for Phillips, Pozidriv, and Torx drives, this tool set is constructed to withstand high torque applications and provides professional users with precision screwdriver accessories essential for automation, electronics, and mechanical work.
Features & Benefits
• Contains precision engineered hexagon screwdriver bits
• Compatible with Phillips and Torx drives for diverse tasks
• Optimised for durability in demanding environments
• Enhanced grip prevents slipping during use
Applications
• Used for assembling and disassembling electronic devices
• Ideal for maintenance in electrical systems
• Suitable for mechanical assemblies and repairs
• Used in the automation industry for tool changes
• Ideal for professional grade construction projects
What is the length of each screwdriver bit in the set?
Each bit in the collection has an overall length of 60mm, allowing for adequate reach in tight spaces during various applications.
Can I use these bits with a standard drill?
Yes, the screwdriver bits are compatible with standard electric drills and impact drivers, offering versatility across different power tools.
How does this set compare to other types of screwdriver bits?
This set stands out with its focus on impact durability and high-performance materials, making it suitable for heavy-duty applications compared to standard bit sets.
Are the bits suitable for heavy duty industrial use?
Yes, the bits are designed to withstand rigorous use in professional environments, ensuring longevity and effectiveness in demanding tasks.
