Milwaukee Impact, Hex Ball End Screwdriver Bit Set, 10 Pieces
- RS Stock No.:
- 858-123
- Mfr. Part No.:
- 4932492939
- Brand:
- Milwaukee
Subtotal (1 set)*
£4.16
(exc. VAT)
£4.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 139 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £4.16 |
*price indicative
- RS Stock No.:
- 858-123
- Mfr. Part No.:
- 4932492939
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Head Type | Hex Ball End | |
| Product Type | Screwdriver Bit Set | |
| Size | 4 x PZ2 | |
| Number of Pieces | 10 | |
| Drive Type | Impact | |
| Sub Type | Screwdriver Bit Set | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Head Type Hex Ball End | ||
Product Type Screwdriver Bit Set | ||
Size 4 x PZ2 | ||
Number of Pieces 10 | ||
Drive Type Impact | ||
Sub Type Screwdriver Bit Set | ||
RoHS Status: Exempt
The Milwaukee shock-proof accessory line is engineered for impact drivers, perfect for heavy-duty tasks while covering all essential drilling and fastening needs in one reliable system.
Laser hardened WEAR GUARD TIP enhances wear resistance throughout the bit's lifespan
SHOCK ZONE Geometry minimises tip breakages by absorbing impacts and reducing stress
Custom engineered steel increases resistance to shock during impact applications
Pack includes a variety of screwdriving bits: 4 x PH2, 4 x PZ2, 1 x TX20, and 1 x TX25
