Milwaukee Impact, Hex Screwdriver Bit Set, 16 Pieces

Subtotal (1 unit)*

£12.29

(exc. VAT)

£14.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.29

*price indicative

RS Stock No.:
269-6363
Mfr. Part No.:
4932472055
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Head Type

Hex

Product Type

Screwdriver Bit Set

Size

15 x 25 mm

Number of Pieces

16

Material

Steel

Overall Length

60mm

Drive Type

Impact

Sub Type

Impact Driver

Standards/Approvals

No

COO (Country of Origin):
CN

Milwaukee SHOCKWAVE Screwdriver Bit Set, Impact Driver, 16 Pieces - 4932472055


This screwdriver bit set is designed for impact drivers, featuring a comprehensive collection of durable steel screwdriver bits. With a total of 16 pieces, including 15 x 25 mm screwdriver bits, this set meets various fastening requirements with precision and reliability.

Features & Benefits


• SHOCK ZONE™ Geometry reduces tip breakage

• Laser hardened WEAR GUARD TIP™ enhances longevity

• Custom engineered steel withstands harsh impacts

• Magnetic bit holder allows for easy bit changes

• Ideal for high torque applications with minimal wear

Applications


• Used for automotive maintenance and repairs

• Suitable for electrical installations and projects

• Ideal for mechanical assembly and disassembly tasks

• Perfect for industrial fastening and drilling requirements

What makes the design of these bits suitable for impact drivers?


The SHOCK ZONE™ Geometry allows the bits to flex under high torque, absorbing impacts to reduce the risk of breakage, making them ideal for heavy-duty use with impact drivers.

How do the materials used in this set contribute to its performance?


The bits are made from a custom-engineered steel formulation that enhances resistance to shock and wear, ensuring they retain their shape and function throughout extended use.

Is it possible to use these bits with standard screwdrivers?


While primarily designed for impact drivers, these bits can also be used with standard screwdriver handles that accommodate hexagonal fittings, allowing versatility in usage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy