Infineon 30V 900mA, Schottky Diode, 4-Pin SOT-143 BAS3007ARPPE6327HTSA1
- RS Stock No.:
- 165-7446
- Mfr. Part No.:
- BAS3007ARPPE6327HTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 165-7446
- Mfr. Part No.:
- BAS3007ARPPE6327HTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-143 | |
| Maximum Continuous Forward Current | 900mA | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Type | Schottky | |
| Pin Count | 4 | |
| Maximum Forward Voltage Drop | 700mV | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 5A | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Surface Mount | ||
Package Type SOT-143 | ||
Maximum Continuous Forward Current 900mA | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Type Schottky | ||
Pin Count 4 | ||
Maximum Forward Voltage Drop 700mV | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 5A | ||
- COO (Country of Origin):
- SG
Related links
- Infineon 30 V 900 mA Diode Array Schottky 4-Pin SOT-143 BAS3007ARPPE6327HTSA1
- Infineon 30 V 900 mA Diode Array Schottky 4-Pin SOT-143
- Infineon 4 V 130 mA Rectifier & Schottky Diode Schottky 4-Pin SOT-143
- Infineon 4 V 130 mA Rectifier & Schottky Diode Schottky 4-Pin SOT-143 BAT1707E6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-143-4-1
- Infineon 4 V 110 mA Diode 4-Pin SOT-143
- Infineon 4 V 110 mA Diode 4-Pin SOT-143 BAT15099RE6327HTSA1
- Infineon 4 V 110 mA Diode Schottky 4-Pin SOT-143
