Infineon 4 V 130 mA Rectifier & Schottky Diode Schottky 4-Pin SOT-143 BAT1707E6327HTSA1
- RS Stock No.:
- 262-6709
- Mfr. Part No.:
- BAT1707E6327HTSA1
- Brand:
- Infineon
Get a bulk buy discount
Add 100 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£6.35
(exc. VAT)
£7.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 6,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | £0.127 | £6.35 | - |
| 100 - 200 | £0.114 | £5.70 | 10% |
| 250 - 450 | £0.112 | £5.60 | 11% |
| 500 - 950 | £0.104 | £5.20 | 18% |
| 1000 + | £0.102 | £5.10 | 19% |
*price indicative
- RS Stock No.:
- 262-6709
- Mfr. Part No.:
- BAT1707E6327HTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SOT-143 | |
| Maximum Continuous Forward Current If | 130mA | |
| Peak Reverse Repetitive Voltage Vrrm | 4V | |
| Series | BAT17 | |
| Rectifier Type | Schottky | |
| Pin Count | 4 | |
| Peak Reverse Current Ir | 2μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 600mV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 1mm | |
| Length | 2.9mm | |
| Height | 2.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SOT-143 | ||
Maximum Continuous Forward Current If 130mA | ||
Peak Reverse Repetitive Voltage Vrrm 4V | ||
Series BAT17 | ||
Rectifier Type Schottky | ||
Pin Count 4 | ||
Peak Reverse Current Ir 2μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 600mV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 1mm | ||
Length 2.9mm | ||
Height 2.4mm | ||
Automotive Standard AEC-Q101 | ||
The Infineon silicon Schottky diode is suitable for high speed switching applications.
Pb-free, RoHS compliant package
Related links
- Infineon 4 V 130 mA Rectifier & Schottky Diode Schottky 4-Pin SOT-143 BAT1707E6327HTSA1
- Infineon 4 V 110 mA Diode Schottky 4-Pin SOT-143 BAT15099E6327HTSA1
- Infineon 4 V 110 mA Diode Schottky 4-Pin SOT-143 BAT15099E6433HTMA1
- Infineon 4 V 130 mA Diode RF Mixer 3-Pin SOT-23 BAT1704E6327HTSA1
- Infineon 4 V 130 mA Diode 3-Pin SOT-323 BAT1704WH6327XTSA1
- Infineon 4 V 110 mA Diode 4-Pin SOT-143 BAT15099RE6327HTSA1
- Infineon 8 V 130 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23 BAT68E6327HTSA1
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-143-4-1 BAS4007E6327HTSA1


