Infineon 4 V 130 mA Rectifier & Schottky Diode Schottky 4-Pin SOT-143 BAT1707E6327HTSA1

Subtotal (1 reel of 3000 units)*

£258.00

(exc. VAT)

£309.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.086£258.00

*price indicative

RS Stock No.:
262-6708
Mfr. Part No.:
BAT1707E6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

SOT-143

Maximum Continuous Forward Current If

130mA

Peak Reverse Repetitive Voltage Vrrm

4V

Series

BAT17

Rectifier Type

Schottky

Pin Count

4

Maximum Forward Voltage Vf

600mV

Peak Reverse Current Ir

2μA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

1mm

Length

2.9mm

Height

2.4mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon silicon Schottky diode is suitable for high speed switching applications.

Pb-free, RoHS compliant package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy