Milwaukee Metal Circular Saw Blade
- RS Stock No.:
- 255-2709
- Mfr. Part No.:
- 4932479554
- Brand:
- Milwaukee
Discontinued product
- RS Stock No.:
- 255-2709
- Mfr. Part No.:
- 4932479554
- Brand:
- Milwaukee
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Milwaukee metal band saw blades feature engineered tooth geometry for optimum performance with fully hardened and tensioned blade body guarantees accurate cuts in metal while the deep gullets provide rapid and efficient chip removal.
Laser-cut vibration dampening slots minimize heat, sound, noise
Provide clean cutting and a burr-free finish
Extends blade's cutting life
Ideal for dry metal cutting
Reduce wobble and vibration
Cuts cooler for immediate handling
Provide clean cutting and a burr-free finish
Extends blade's cutting life
Ideal for dry metal cutting
Reduce wobble and vibration
Cuts cooler for immediate handling
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Circular Saw Blade |
Application | Metal |
Materials Cut | Metal |
Number of Teeth | 34 |
Arbor Diameter | 20mm |
Blade Diameter | 150mm |
Related links
- Bosch Metal Circular Saw Blade, Pack of 1
- Milwaukee Circular Saw Blade
- Milwaukee Multiple Materials Circular Saw Blade
- Saw Blades
- Milwaukee, 14 Teeth Per Inch Multiple Materials 898.52mm Cutting...
- Milwaukee, 14 Teeth Per Inch Multiple Materials 1139.83mm Cutting...
- Bosch Circular Saw Blade
- DeWALT Circular Saw Blade