Bosch, 2602317031, Linear Guide Rail 800 mm width 140 mm Length

Subtotal (1 unit)*

£121.83

(exc. VAT)

£146.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.83

*price indicative

RS Stock No.:
247-8327
Mfr. Part No.:
2602317031
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Linear Guide Rail

Rail Width

800mm

Rail Length

140mm

Standards/Approvals

No

COO (Country of Origin):
DE
The BOSCH guide rail enables precise straight cuts with guided sawing the guide system enables precise work thanks to the self-adjusting VEL connector, compatibility- suitable for almost all bosch circular saws and bosch routers jigsaw Guide Rail enhances the versatility of your system.

The rail is compatible with handheld circular saws,

The guide rail enables exact straight cuts due to guided sawing on the bosch guide rail system

Related links