Bosch FSN Series, 1600Z00005, Linear Guide Rail 142 mm width 800 mm Length
- RS Stock No.:
- 280-3698
- Mfr. Part No.:
- 1600Z00005
- Brand:
- Bosch
Subtotal (1 unit)*
£76.42
(exc. VAT)
£91.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.42 |
*price indicative
- RS Stock No.:
- 280-3698
- Mfr. Part No.:
- 1600Z00005
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Rail Width | 142mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 800mm | |
| Series | FSN | |
| Material | High Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Rail Width 142mm | ||
Product Type Linear Guide Rail | ||
Rail Length 800mm | ||
Series FSN | ||
Material High Carbon Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Guide Rail is a system accessory with a guiderail technology for exact cutting. Its high-quality workmanship offers precise guidance and perfect compatibility.
Splinter protection
Perfect stability
Related links
- Bosch FSN Series Guide Rail 142 mm width 1650 mm Length
- Bosch FSN Series Linear Guide Rail 250 mm width 800 mm Length
- Bosch FSN Series Linear Guide Rail 141 mm width 800 mm Length
- Bosch FSN Series Drill 142 mm width 3100 mm Length
- NSK Polyurethane Series Linear Guide Rail 12 mm width 800 mm Length
- Bosch FSN Series Linear Guide Rail 170 mm width 285 mm Length
- Bosch FSN Series Linear Guide Rail 185 mm width 185 mm Length
- Bosch FSN Series Linear Guide Rail 38 mm width 382 mm Length
