Bosch FSN Series, 1600Z0003V, Linear Guide Rail 141 mm width 800 mm Length
- RS Stock No.:
- 280-3710
- Mfr. Part No.:
- 1600Z0003V
- Brand:
- Bosch
Subtotal (1 unit)*
£89.00
(exc. VAT)
£106.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.00 |
*price indicative
- RS Stock No.:
- 280-3710
- Mfr. Part No.:
- 1600Z0003V
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Rail Width | 141mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 800mm | |
| Series | FSN | |
| Material | Anodised Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Rail Width 141mm | ||
Product Type Linear Guide Rail | ||
Rail Length 800mm | ||
Series FSN | ||
Material Anodised Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Guide Rail is a system accessory for accurate hole layouts when building furniture. Precise guidance and high-quality workmanship with perfect compatibility to all related power tools.
Clean cutting edge
Splinter protection
Related links
- Bosch FSN Series Linear Guide Rail 142 mm width 800 mm Length
- Bosch FSN Series Linear Guide Rail 250 mm width 800 mm Length
- Bosch FSN Series Linear Guide Rail 185 mm width 185 mm Length
- Bosch FSN Series Linear Guide Rail 170 mm width 285 mm Length
- Bosch FSN Series Linear Guide Rail 38 mm width 382 mm Length
- Bosch FSN Series Linear Guide Rail 92 mm width 247 mm Length
- Bosch FSN Series Linear Guide Rail 215 mm width 1510 mm Length
- Bosch FSN Series Linear Guide Rail 80 mm width 450 mm Length
