Milwaukee 60 Teeth Per Inch 1 235 mm

Subtotal (1 unit)*

£66.37

(exc. VAT)

£79.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.37

*price indicative

RS Stock No.:
204-2240
Mfr. Part No.:
4932471309
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Circular Saw Blade

Number of Pieces

1

Number of Teeth

60

Plate Thickness

2.4mm

Arbor Diameter

30mm

Blade Material

Tungsten Carbide

Standards/Approvals

No

Blade Diameter

235mm

COO (Country of Origin):
CN

Milwaukee Circular Saw Blade, 235mm Blade Diameter, 30mm Arbor Diameter - 4932471309


This circular saw blade is designed for precision cutting, ideal for wood applications. With a blade diameter of 235mm, it boasts an arbor diameter of 30mm and features 60 teeth for fine cuts. Constructed from premium tungsten carbide, this blade ensures sharpness and durability, making it an essential tool for professionals in the mechanical and electrical industries.

Features & Benefits


• PTFE coating reduces friction for cooler and faster cuts

• High-grade steel construction ensures consistent cutting performance

• Cobalt-infused tungsten carbide maintains sharpness for longer

• Thin kerf design optimises battery life during cordless use

Applications


• Used with hand-held circular saws for detailed woodwork

• Suitable for cutting laminated surfaces and plywood

• Ideal for professionals in woodworking and construction industries

• Effective for precise cutting in automation

What type of materials can be effectively cut with this product?


This blade is designed for an array of wood types, including softwood, hardwood, plywood, laminated chipboard, melamine, and MDF, providing versatility for various projects.

How does the PTFE coating benefit users during operation?


The PTFE coating helps the blade cut cooler and remain non-stick, reducing drag and enhancing cutting speed, which allows for quicker work cycles.

What mechanisms are in place to reduce vibration during use?


The inclusion of laser cut vibration slots filled with polyurethane serves as shock absorbers, isolating the teeth from vibrations and improving overall cutting accuracy.

How does the blade's thin kerf design influence performance?


The thin kerf reduces material loss during cutting, which not only optimises the efficiency but also extends the runtime of cordless tools, making it ideal for prolonged usage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy