Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 6 Teeth Per Inch
- RS Stock No.:
- 194-7868
- Mfr. Part No.:
- B-20432
- Brand:
- Makita
Subtotal (1 pack of 5 units)*
£15.97
(exc. VAT)
£19.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £3.194 | £15.97 |
*price indicative
- RS Stock No.:
- 194-7868
- Mfr. Part No.:
- B-20432
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 6 | |
| Number of Pieces | 5 | |
| Material Cut | Wood | |
| Blade Length | 100mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 6 | ||
Number of Pieces 5 | ||
Material Cut Wood | ||
Blade Length 100mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Makita Reciprocating Saw Blade, 80mm Cutting Length, 6 Teeth per Inch - B-20432
This reciprocating saw blade is designed to tackle a range of cutting tasks in both metal and wood. With a cutting length of 80mm and a teeth density of 6 TPI, this bi-metal saw blade ensures efficient performance across various materials. Compatible with the JR100 and JR102 10.8V Lithium-ion reciprocating saws, this blade package includes five robust units intended for demanding applications.
Features & Benefits
• Bi-metal construction enhances strength and durability
• 6 TPI optimises cutting speed and smoothness
• Economical pack of five provides added value
• Fits specific models for seamless use
Applications
• Used for cutting metal in various projects
• Ideal for wood cutting with embedded nails
• Suitable for construction and renovation tasks
• Effective for general maintenance and repair work
What materials can be effectively cut with this blade?
The blade is specifically designed to cut both metal and wood, ensuring versatility in various applications.
How does the teeth per inch (TPI) factor into its performance?
The 6 TPI configuration allows for faster cuts and reduces the likelihood of tearing, making it suitable for swift, clean cuts in recommended materials.
Is there a specific thickness of wood this blade can handle?
It can handle wood with nails up to 15mm thick, offering reliable results in tougher scenarios.
What is the benefit of bi-metal construction?
Bi-metal construction combines the flexibility of high-speed steel with hardness, delivering durability in demanding cutting tasks while reducing the risk of blade breakage.
Related links
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 6 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 10 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 24 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 18 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 14 Teeth Per Inch
- Makita Reciprocating Saw Blade 3-Piece 100 mm Bi-Metal, 8 Teeth Per Inch
- Makita Reciprocating Saw Blade 305 mm Bi-Metal, 6 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm, 10 Teeth Per Inch


