Bosch HCS Jigsaw Blade, Softwood, 117 mm, 3-Pieces
- RS Stock No.:
- 692-785
- Mfr. Part No.:
- 2608900554
- Brand:
- Bosch
Subtotal (1 pack of 3 units)*
£7.77
(exc. VAT)
£9.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £7.77 | £2.59 |
*price indicative
- RS Stock No.:
- 692-785
- Mfr. Part No.:
- 2608900554
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 3 | |
| Pitch | 12mm | |
| Material Cut | Softwood | |
| Blade Length | 117mm | |
| Blade Material | HCS | |
| Series | 260890 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Number of Pieces 3 | ||
Pitch 12mm | ||
Material Cut Softwood | ||
Blade Length 117mm | ||
Blade Material HCS | ||
Series 260890 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch jigsaw blade is designed for creating high-precision, tear-free cuts in wood. With its unique 2-side clean geometry, it ensures a smooth finish on both sides, eliminating the need for sanding.
Ideal for making tear-free curved cuts in solid wood up to 50mm thick
Provides a precise and quality finish, making it perfect for joiners
Delivers a very clean cut on both the TOP and bottom surfaces
Compatible with all T-shank jigsaws, ensuring versatile use
Related links
- Bosch High Carbon Steel Jigsaw Blade 117 mm, 3-Pieces
- Bosch High Carbon Steel Jigsaw Blade 117 mm, 5-Pieces
- Bosch High Carbon Steel Jigsaw Blade 70 mm, 3-Pieces
- Bosch High Carbon Steel Jigsaw Blade 100 mm, 3-Pieces
- Bosch High Carbon Steel Jigsaw Blade 152 mm, 3-Pieces
- Bosch High Carbon Steel Jigsaw Blade 180 mm, 3-Pieces
- Bosch High Carbon Steel Jigsaw Blade 250 mm, 3-Pieces
- Bosch High Carbon Steel Jigsaw Blade 100 mm, 5-Pieces
