Bosch HCS Jigsaw Blade, Softwood, 117 mm, 5-Pieces
- RS Stock No.:
- 692-954
- Mfr. Part No.:
- 2608900551
- Brand:
- Bosch
Subtotal (1 pack of 5 units)*
£10.82
(exc. VAT)
£12.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £10.82 | £2.164 |
*price indicative
- RS Stock No.:
- 692-954
- Mfr. Part No.:
- 2608900551
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Pitch | 12mm | |
| Number of Pieces | 5 | |
| Material Cut | Softwood | |
| Blade Length | 117mm | |
| Blade Material | HCS | |
| Series | 260890 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Pitch 12mm | ||
Number of Pieces 5 | ||
Material Cut Softwood | ||
Blade Length 117mm | ||
Blade Material HCS | ||
Series 260890 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch jigsaw blade is designed for high precision and tear-free cutting of hardwood. It ensures exceptionally clean cuts on both sides, making it Ideal for intricate woodworking projects.
Ideal for making tear-free straight cuts on solid wood up to 50mm thick
Best suited for joiners, delivering a precise and quality finish
Provides a very clean finish on both the TOP and bottom surfaces
Compatible with all T-shank jigsaws
Related links
- Bosch High Carbon Steel Jigsaw Blade 117 mm, 5-Pieces
- Bosch High Carbon Steel Jigsaw Blade 117 mm, 3-Pieces
- Bosch High Carbon Steel Jigsaw Blade 100 mm, 5-Pieces
- Bosch High Carbon Steel Jigsaw Blade 83 mm, 5-Pieces
- Bosch High Carbon Steel Jigsaw Blade 152 mm, 5-Pieces
- Bosch High Carbon Steel Jigsaw Blade 70 mm, 3-Pieces
- Bosch High Carbon Steel Jigsaw Blade 152 mm, 3-Pieces
- Bosch High Carbon Steel Jigsaw Blade 100 mm, 3-Pieces
