Bosch Band Saw Blade, 18 Teeth Per Inch Multi Material 733 mm 1

Subtotal (1 unit)*

£44.29

(exc. VAT)

£53.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.29

*price indicative

RS Stock No.:
674-488
Mfr. Part No.:
2608649000
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Band Saw Blade

Number of Pieces

1

Teeth per Inch

18

Material Cut

Multi Material

Blade Length

733mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Bosch PRO CB281418 band saw blade is engineered for cutting medium-thickness metal, offering efficiency and performance for professionals in plumbing and metal recycling. This blade features a unique bi-metal construction that combines hard teeth with a flexible body, maximising durability and cutting effectiveness. Its thin-blade design enhances manoeuvrability, allowing for smoother, more precise cuts on materials such as mild steel pipes and metal profiles. Ideal for those who require long-lasting tools, this saw blade addresses the demanding needs of metalworkers, ensuring consistent results with every cut.

Combines hard teeth with a flexible body for enhanced durability

Thin-blade design optimises cutting performance and manoeuvrability

Vario tooth design allows for smooth cutting across various materials

Highly efficient for cutting medium-thickness metal pipes and profiles

Tailored for use by plumbers and metal recyclers, ensuring long life

Designed specifically for medium-thickness metal, guaranteeing effective operation

Compatible with a range of Bosch band saws, making it versatile for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy