RS PRO Sanding Drum 30mm x 15 mm Diameter, P60 Grit
- RS Stock No.:
- 768-320
- Brand:
- RS PRO
Subtotal (1 box of 50 units)*
£57.71
(exc. VAT)
£69.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £57.71 | £1.154 |
*price indicative
- RS Stock No.:
- 768-320
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | P60 | |
| Grade | P60 | |
| Width | 30mm | |
| Maximum Safe Speed | 31500rpm | |
| Diameter | 15mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size P60 | ||
Grade P60 | ||
Width 30mm | ||
Maximum Safe Speed 31500rpm | ||
Diameter 15mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Cylindrical sleeves are abrasive bands designed for efficient coarse grinding and finishing. Perfectly suited for tackling welds, edges, and hard-to-reach areas, they come equipped with a robust zirconia alumina grain.
Cylindrical sleeves are MADE from heavy polyester cloth with a close coat for durability
Zirconia alumina grain enhances grinding effectiveness and longevity
Compatible with rubber sleeve holders for secure and safe use
Related links
- RS PRO Sanding Drum 30mm x 15 mm Diameter, P60 Grit
- RS PRO Sanding Drum 30mm x 30 mm Diameter, P60 Grit
- RS PRO Sanding Drum 30mm x 60 mm Diameter, P60 Grit
- RS PRO Sanding Drum 30mm x 15 mm Diameter, 100 Grit
- RS PRO Sanding Drum 30mm x 15 mm Diameter, P150 Grit
- RS PRO Sanding Drum 30mm x 15 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 19 mm Diameter, P60 Grit
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P60 Grit
