LEMAITRE SECURITE SUPER X Unisex Red, Grey, Black Stainless Steel Safety Trainer, UK 5, EU 38
- RS Stock No.:
- 189-3008
- Mfr. Part No.:
- SULOS30NR38
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£72.48
(exc. VAT)
£86.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £72.48 |
*price indicative
- RS Stock No.:
- 189-3008
- Mfr. Part No.:
- SULOS30NR38
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Safety Trainer | |
| Series | SUPER X | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Red, Grey, Black | |
| Safety Toe Type | Stainless Steel | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Resistance Features | Slip Resistant, Penetration Resistant, Water Penetration (Wru), Shock Resistant, Electronic Discharge | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | CE, EN ISO 20345 2011 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Safety Trainer | ||
Series SUPER X | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Red, Grey, Black | ||
Safety Toe Type Stainless Steel | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Resistance Features Slip Resistant, Penetration Resistant, Water Penetration (Wru), Shock Resistant, Electronic Discharge | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals CE, EN ISO 20345 2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
ESD safety shoe for sectors such as electronics or automotive industries.
slip resistant unisex sole
extra wide protective toecap
the sole does not reach the upper, allowing the foot to breathe
Comfort when driving a vehicle
Related links
- LEMAITRE SECURITE SUPER X Unisex Red Black Stainless Steel Safety Trainer EU 43
- LEMAITRE SECURITE SUPER X Unisex Red Black Stainless Steel Safety Trainer EU 44
- LEMAITRE SECURITE SUPER X Unisex Red Black Stainless Steel Safety Trainer EU 39
- LEMAITRE SECURITE SUPER X Unisex Red Black Stainless Steel Safety Trainer EU 40
- LEMAITRE SECURITE SUPER X Unisex Red Black Composite Safety Shoes EU 35
- LEMAITRE SECURITE SUPER X Unisex Grey Red Stainless Steel Safety Trainer EU 36
- LEMAITRE SECURITE SUPER X Unisex Black Red Stainless Steel Safety Trainer EU 41
- LEMAITRE SECURITE SUPER X Unisex Black Red Stainless Steel Safety Trainer EU 35
