LEMAITRE SECURITE MIKE Unisex Black Composite Safety Trainer, UK 2.5, EU 35

Subtotal (1 pair)*

£91.02

(exc. VAT)

£109.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£91.02

*price indicative

RS Stock No.:
189-2868
Mfr. Part No.:
MIKES30BF35
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Safety Trainer

Series

MIKE

Gender

Unisex

Size EU

35

Size UK

2.5

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Additional Safety Features

A

Midsole Material

Non-Metallic

Resistance Features

Shock Resistant, Cold Resistant, Electronic Discharge, Penetration Resistant, Slip Resistant, Water Penetration (Wru)

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

CE, EN ISO 20345 2011

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
TN
Sneaker in the running style, ultra-light (less than one kilogram the pair) and comfortable, perfect for indoors: transport, logistic, handling, distribution, small industry, small business sector, interior work, services and administration.

• Grained water-repellent full grain leather 1.7 mm thickness : leather in trendy colors, noble and very strong material which helps to fight against water infiltration.

• Three-dimensional micro-porous textile as lining: High breathability thanks to its structure that allows better ventilation of sweat. It is flexible and improves comfort.

• Anti-perforation insert high tenacity composite fabric : ultra-light, ultra-flexible, thermally insulating (insensitive to temperature transfers) and protects 100% of the surface of the foot.

• A very comfortable fitting : large and quilted, excellent drop shot during walking.

• SP-Light toecap : non-metallic, non-magnetic, no heat or cold conduction.

• SP-Light sole :

o EVA-Nitrile rubber sole, flexible and light, developed by Lemaitre and manufactured in Europe.

o Outsole in Nitrile rubber : excellent abrasion resistance, to hydrocarbons and resist to very high temperatures.

o Comfort sole in EVA is flexible and assure a good absorption to impacts.

o Very good slip resistance thanks to an open studded structure which allows a quick and better evacuation of liquids. Optimal slip resistance on very smooth and wet grounds.

o Very flexible sole without lateral constraint for comfort and an excellent breathing of the foot.

o Reinforcements on the top of the shoe for protection and longer life of product.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy