LEMAITRE SECURITE RALPH Unisex Black Composite Safety Trainer, UK 2.5, EU 35
- RS Stock No.:
- 189-3041
- Mfr. Part No.:
- RALPO30NR35
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£82.44
(exc. VAT)
£98.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £82.44 |
*price indicative
- RS Stock No.:
- 189-3041
- Mfr. Part No.:
- RALPO30NR35
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | RALPH | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 2.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Cold Resistant, Electronic Discharge, Penetration Resistant, Slip Resistant, Water Penetration (Wru) | |
| Safety Rating EN ISO 20345 | O3 | |
| Standards/Approvals | CE, EN ISO 20347 2012 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Fabric | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series RALPH | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 2.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Resistance Features Cold Resistant, Electronic Discharge, Penetration Resistant, Slip Resistant, Water Penetration (Wru) | ||
Safety Rating EN ISO 20345 O3 | ||
Standards/Approvals CE, EN ISO 20347 2012 | ||
Slip Resistance Rating SRC | ||
Upper Material Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
ESD working shoe developped for drivers and craftsmen. RALPH O3 ESD offers protection against perforation. Lightness (390g per foot in size 42) and flexibility characterize this model suited to frequent bending.
Flexibility and lightness
Comfort and heel cushioning
Very good slip resistance
Excellent abrasion resistance of the rubber outsole
Related links
- LEMAITRE SECURITE RALPH Unisex Black Composite Safety Trainer EU 35
- LEMAITRE SECURITE RALPH Unisex Black Composite Safety Trainer EU 45
- LEMAITRE SECURITE RALPH Unisex Black Composite Safety Trainer EU 41
- LEMAITRE SECURITE RALPH Unisex Black Composite Safety Trainer EU 39
- LEMAITRE SECURITE RALPH Unisex Black Composite Safety Trainer EU 42
- LEMAITRE SECURITE RALPH Unisex Black Composite Safety Trainer EU 48
- LEMAITRE SECURITE RALPH Unisex Black Composite Safety Trainer EU 37
- LEMAITRE SECURITE RALPH Unisex Black Composite Safety Trainer EU 47
