Scruffs T550 Women's Black Composite Safety Trainer, UK 6, EU 39

Image representative of range

Subtotal (1 unit)*

£55.79

(exc. VAT)

£66.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.79

*price indicative

RS Stock No.:
634-555
Mfr. Part No.:
T55094
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Safety Trainer

Series

T550

Gender

Women

Size EU

39

Size UK

6

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Size US

7

Resistance Features

Fuel Resistant, Oil Resistant

Midsole Material

Composite

Additional Safety Features

Shock Absorbing

Safety Rating EN ISO 20345

S1P

Upper Material

Nylon

Slip Resistance Rating

SRC

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Scruffs Women’s Argon Safety Trainer delivers all the protection of a safety boot with the lightweight feel of a trainer and its designed specifically to fit women’s feet for all day comfort and support. Built with a composite toe cap and composite midplate, it offers full, non metallic protection without the bulk. The lightweight nylon and TPU upper flexes with your movement while standing up to daily wear, and the memory foam insole adapts to your foot for long lasting cushioning and reduced fatigue.

Micro-Fresh treatment helps reduce odours and bacteria

Slip resistant outsole for confident grip on site

Anti static protection to reduce static build-up

Fuel oil resistant sole for durability in harsh environments

Shock absorbing sole reduces strain on feet and joints

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy