Scruffs T550 Women's Black Composite Safety Trainer, UK 5, EU 38
- RS Stock No.:
- 634-554
- Mfr. Part No.:
- T55093
- Brand:
- Scruffs
Image representative of range
Subtotal (1 unit)*
£55.79
(exc. VAT)
£66.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.79 |
*price indicative
- RS Stock No.:
- 634-554
- Mfr. Part No.:
- T55093
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Safety Trainer | |
| Series | T550 | |
| Gender | Women | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Fuel Resistant, Oil Resistant | |
| Size US | 6 | |
| Midsole Material | Composite | |
| Additional Safety Features | Shock Absorbing | |
| Safety Rating EN ISO 20345 | S1P | |
| Upper Material | Nylon | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Safety Trainer | ||
Series T550 | ||
Gender Women | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Fuel Resistant, Oil Resistant | ||
Size US 6 | ||
Midsole Material Composite | ||
Additional Safety Features Shock Absorbing | ||
Safety Rating EN ISO 20345 S1P | ||
Upper Material Nylon | ||
Slip Resistance Rating SRC | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs Womens Argon Safety Trainer delivers all the protection of a safety boot with the lightweight feel of a trainer and its designed specifically to fit womens feet for all day comfort and support. Built with a composite toe cap and composite midplate, it offers full, non metallic protection without the bulk. The lightweight nylon and TPU upper flexes with your movement while standing up to daily wear, and the memory foam insole adapts to your foot for long lasting cushioning and reduced fatigue.
Micro-Fresh treatment helps reduce odours and bacteria
Slip resistant outsole for confident grip on site
Anti static protection to reduce static build-up
Fuel oil resistant sole for durability in harsh environments
Shock absorbing sole reduces strain on feet and joints
Related links
- Scruffs T550 Women's Black Composite Safety Trainer EU 42
- Scruffs T550 Women's Black Composite Safety Trainer EU 41
- Scruffs T550 Women's Black Composite Safety Trainer EU 37
- Scruffs T550 Women's Black Composite Safety Trainer EU 36
- Scruffs T550 Women's Black Composite Safety Trainer EU 39
- LEMAITRE SECURITE RESEDA Women's Black UK 5, EU 38
- V12 Footwear V1915 Women's Black Nano Composite Safety Trainer EU 38
- Shoes for Crews 22146 Women's Black Safety Trainer EU 38
