Scruffs T5 Unisex Black Composite Safety Trainer, UK 8, EU 42
- RS Stock No.:
- 634-444
- Mfr. Part No.:
- T55526
- Brand:
- Scruffs
Image representative of range
Subtotal (1 unit)*
£58.29
(exc. VAT)
£69.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.29 |
*price indicative
- RS Stock No.:
- 634-444
- Mfr. Part No.:
- T55526
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Safety Trainer | |
| Series | T5 | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | HRO | |
| Midsole Material | Composite | |
| Size US | 9 | |
| Resistance Features | Heat Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Synthetic | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Safety Trainer | ||
Series T5 | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features HRO | ||
Midsole Material Composite | ||
Size US 9 | ||
Resistance Features Heat Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Synthetic | ||
Slip Resistance Rating SRC | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs Air Safety Trainer is designed for lightweight agility and all day comfort, without compromising on protection. Built with a flexible Lycra and TPU moulded upper, it fits like a trainer but works like a safety shoe which Ideal for trades on the move. A composite toe cap and composite midplate offer full protection while keeping weight to a minimum, and the Poron insole adds tarGETed cushioning to reduce fatigue. Elasticated bungee style laces provide quick fastening and easy on/off, perfect for busy trades who need to GET moving fast.
Micro-Fresh technology helps keep trainers fresher for longer
Slip resistant and fuel oil resistant outsole for secure footing
Anti static and ESD rated for safe use around electronics
Shock absorbing and heat resistant sole for tough working conditions
Water resistant upper to help keep feet dry
Fully non metallic construction
Related links
- Scruffs T5 Unisex Black Composite Safety Trainer EU 42
- Scruffs T5 Unisex Black Composite Safety Trainer EU 41
- Scruffs T5 Unisex Black Composite Safety Trainer EU 43
- Scruffs T5 Unisex Black Composite Safety Trainer EU 46
- Scruffs T5 Unisex Black Composite Safety Trainer EU 44
- Scruffs T5 Unisex Black Composite Safety Trainer EU 47
- Scruffs T550 Women's Black Composite Safety Trainer EU 42
- Parade Slamer Unisex Black Composite Safety Trainer EU 42
