Brady Safety Tags, Black, White, Yellow, English Language, 10 Per Pack per Pack

Subtotal (1 pack of 10 units)*

£14.14

(exc. VAT)

£16.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£14.14£1.414

*price indicative

RS Stock No.:
834-407
Mfr. Part No.:
ISO 08
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Lockout Tag

Sub Type

Tags

Languages

English

Insert Colour

Black, White, Yellow

Quantity Per Package

10Per Pack

Kit Contents

Tags

RoHS Status: Exempt

COO (Country of Origin):
GB
The Brady double-sided surface printed polypropylene tag is designed for effective Visual tagging. Its primary function is to communicate and Record best practice inspection procedures on equipment that requires regular inspection.

Material type: White polypropylene for durability

High service temperature resistance up to 70°C with no visible effect

UV light resistance for 30 days, ensuring clarity and durability

Limited outdoor use of 1 to 2 years maximum, suitable for various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy