LEMAITRE SECURITE PAULINE SB SRC Women's White Stainless Steel Toe Capped Safety Shoes, UK 6, EU 39

Subtotal (1 pair)*

£69.36

(exc. VAT)

£83.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£69.36

*price indicative

RS Stock No.:
269-4759
Mfr. Part No.:
PAULSB0BL39
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

PAULINE SB SRC

Gender

Women

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

White

Safety Toe

Yes

Safety Toe Type

Stainless Steel

ESD Safe

No

Anti-Static

Yes

Closure Type

Buckle

Penetration Resistant

No

Water Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

SB

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Microfibre

Sole Material

PU2D

RoHS Status: Exempt

COO (Country of Origin):
FR
The LEMAITRE SECURITE Pauline safety sandal with a strap is specially designed to suit the shape of women's feet for a better fit. Its parabolic concave sole provide dynamic and anti-fatigue effect making it comfortable and easy to put on.

Slip resistant sole
High breathability

Related links