LEMAITRE SECURITE PAULINE SB SRC Women's White Stainless Steel Toe Capped Safety Shoes, UK 6.5, EU 40

Subtotal (1 pair)*

£69.36

(exc. VAT)

£83.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£69.36

*price indicative

RS Stock No.:
269-4760
Mfr. Part No.:
PAULSB0BL40
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

PAULINE SB SRC

Gender

Women

Shoe Size EU

40

Shoe Size UK

6.5

Shoe Size US

7.5

Colour

White

Safety Toe

Yes

Safety Toe Type

Stainless Steel

ESD Safe

No

Anti-Static

Yes

Closure Type

Buckle

Water Resistant

No

Penetration Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

SB

Upper Material

Microfibre

Anti-Slip

Yes

Slip Resistance Rating

SRC

Sole Material

PU2D

RoHS Status: Exempt

COO (Country of Origin):
FR
The LEMAITRE SECURITE Pauline safety sandal with a strap is specially designed to suit the shape of women's feet for a better fit. Its parabolic concave sole provide dynamic and anti-fatigue effect making it comfortable and easy to put on.

Slip resistant sole
High breathability

Related links