LEMAITRE SECURITE PAULINE SB SRC Women's White Stainless Steel Toe Capped Safety Shoes, UK 2, EU 35
- RS Stock No.:
- 269-4754
- Mfr. Part No.:
- PAULSB0BL35
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£69.36
(exc. VAT)
£83.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £69.36 |
*price indicative
- RS Stock No.:
- 269-4754
- Mfr. Part No.:
- PAULSB0BL35
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | PAULINE SB SRC | |
| Gender | Women | |
| Shoe Size EU | 35 | |
| Shoe Size UK | 2 | |
| Shoe Size US | 3 | |
| Colour | White | |
| Safety Toe Type | Stainless Steel | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Buckle | |
| Water Resistant | No | |
| Penetration Resistant | No | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | SB | |
| Anti-Slip | Yes | |
| Upper Material | Microfibre | |
| Sole Material | PU2D | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series PAULINE SB SRC | ||
Gender Women | ||
Shoe Size EU 35 | ||
Shoe Size UK 2 | ||
Shoe Size US 3 | ||
Colour White | ||
Safety Toe Type Stainless Steel | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Buckle | ||
Water Resistant No | ||
Penetration Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 SB | ||
Anti-Slip Yes | ||
Upper Material Microfibre | ||
Sole Material PU2D | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The LEMAITRE SECURITE Pauline safety sandal with a strap is specially designed to suit the shape of women's feet for a better fit. Its parabolic concave sole provide dynamic and anti-fatigue effect making it comfortable and easy to put on.
Slip resistant sole
High breathability
High breathability
Related links
- LEMAITRE SECURITE PAULINE SB SRC Women's White Stainless Steel Toe Capped Safety Shoes EU 39
- LEMAITRE SECURITE PAULINE SB SRC Women's White Stainless Steel Toe Capped Safety Shoes EU 37
- LEMAITRE SECURITE PAULINE SB SRC Women's White Stainless Steel Toe Capped Safety Shoes EU 42
- LEMAITRE SECURITE PAULINE SB SRC Women's White Stainless Steel Toe Capped Safety Shoes EU 36
- LEMAITRE SECURITE PAULINE SB SRC Women's White Stainless Steel Toe Capped Safety Shoes EU 40
- LEMAITRE SECURITE PAULINE SB SRC Women's White Stainless Steel Toe Capped Safety Shoes EU 41
- LEMAITRE SECURITE PAULINE SB SRC Women's White Stainless Steel Toe Capped Safety Shoes EU 38
- LEMAITRE SECURITE RIANA S3 CI SRC Women's Black Composite Toe Capped Safety Shoes EU 35
