LEMAITRE SECURITE RIANA S3 CI SRC Women's Black Composite Toe Capped Safety Shoes, UK 2, EU 35

Subtotal (1 pair)*

£75.33

(exc. VAT)

£90.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£75.33

*price indicative

RS Stock No.:
269-4799
Mfr. Part No.:
RIANS30NR35
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

RIANA S3 CI SRC

Gender

Women

Shoe Size EU

35

Shoe Size UK

2

Shoe Size US

3

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Sole Material

PU2D

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Midsole Type

Non Metallic

RoHS Status: Exempt

COO (Country of Origin):
FR
The RIANA S3 SRC safety shoe from LEMAITRE SÉCURITÉ, specially designed for women, combines style and protection in an elegant moccasin design. Adapted to the female morphology, it offers an optimal fit for increased comfort throughout the day. Equipped with new composite protectors, it is lightweight, guaranteeing a feeling of well-being close to that of a classic shoe. Compliant with the S3 SRC standard, the RIANA provides excellent resistance to shocks and slips, making it the ideal choice for professionals looking for both safety and elegance in their working environment.

Slip resistant sole
Dynamic anti fatigue effect

Related links