LEMAITRE SECURITE RIANA S3 CI SRC Women's Black Composite Toe Capped Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 269-4803
- Mfr. Part No.:
- RIANS30NR39
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£75.33
(exc. VAT)
£90.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £75.33 |
*price indicative
- RS Stock No.:
- 269-4803
- Mfr. Part No.:
- RIANS30NR39
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | RIANA S3 CI SRC | |
| Gender | Women | |
| Shoe Size EU | 39 | |
| Shoe Size UK | 6 | |
| Shoe Size US | 7 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | None | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Sole Material | PU2D | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Midsole Type | Non Metallic | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series RIANA S3 CI SRC | ||
Gender Women | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type None | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material PU2D | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Midsole Type Non Metallic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The RIANA S3 SRC safety shoe from LEMAITRE SÉCURITÉ, specially designed for women, combines style and protection in an elegant moccasin design. Adapted to the female morphology, it offers an optimal fit for increased comfort throughout the day. Equipped with new composite protectors, it is lightweight, guaranteeing a feeling of well-being close to that of a classic shoe. Compliant with the S3 SRC standard, the RIANA provides excellent resistance to shocks and slips, making it the ideal choice for professionals looking for both safety and elegance in their working environment.
Slip resistant sole
Dynamic anti fatigue effect
Dynamic anti fatigue effect
Related links
- LEMAITRE SECURITE RIANA S3 CI SRC Women's Black Composite Toe Capped Safety Shoes EU 35
- LEMAITRE SECURITE RIANA S3 CI SRC Women's Black Composite Toe Capped Safety Shoes EU 41
- LEMAITRE SECURITE RIANA S3 CI SRC Women's Black Composite Toe Capped Safety Shoes EU 42
- LEMAITRE SECURITE RIANA S3 CI SRC Women's Black Composite Toe Capped Safety Shoes EU 36
- LEMAITRE SECURITE RIANA S3 CI SRC Women's Black Composite Toe Capped Safety Shoes EU 38
- LEMAITRE SECURITE RIANA S3 CI SRC Women's Black Composite Toe Capped Safety Shoes EU 37
- LEMAITRE SECURITE RIANA S3 CI SRC Women's Black Composite Toe Capped Safety Shoes EU 40
- LEMAITRE SECURITE KANYON S3 CI SRC Black Composite Toe Capped Unisex Safety Boots EU 39
