uvex 69342 Unisex Blue, Black Stainless Steel Safety Shoes, UK 14, EU 49

Subtotal (1 pair)*

£97.16

(exc. VAT)

£116.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£97.16

*price indicative

RS Stock No.:
247-9673
Mfr. Part No.:
6934249
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Shoes

Series

69342

Gender

Unisex

Size EU

49

Size UK

14

Colour

Blue, Black

Safety Toe Type

Stainless Steel

Closure Type

Lace Up

Additional Safety Features

A

Midsole Material

Steel

Resistance Features

Slip Resistant, Heat Resistant, Abrasion Resistant, Dirt Resistant, Penetration Resistant, Oil Resistant

Size JP/CN

32

Size US

15

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links