uvex 69342 Unisex Black, Blue Stainless Steel Toe Capped Safety Shoes, UK 9, EU 43

Subtotal (1 pair)*

£97.16

(exc. VAT)

£116.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£97.16

*price indicative

RS Stock No.:
247-9665
Mfr. Part No.:
6934243
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

69342

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

9

Colour

Black, Blue

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Midsole Type

Steel

Sole Material

PU2D

Shoe Size JP/CN

27.5

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex 69342 S3 SRC series is safety footwear for wide fit medium-risk applications heel cap offers increased stability without limiting movement with all sole materials free of silicones, plasticizers and smooth-running as well as heat-resistant lacing system.

Meets ESD specification with volume resistance under 35 megohms
Reliable protection for wearers
Penetration-resistant steel midsole, steel toecap and stabilizing Uvex anti-twist heel cap to prevent ankle twisting
Ergonomically designed outsole made from dual-density polyurethane with excellent slip resistance
Reflective details for enhanced visibility
Soft padding collar and dust tongue
Removable and anti-static comfortable insole with a moisture transport system and additional shock absorption around heel and forefoot

Related links