uvex 69342 Unisex Black, Blue Stainless Steel Toe Capped Safety Shoes, UK 3.5, EU 36
- RS Stock No.:
- 247-9658
- Mfr. Part No.:
- 6934236
- Brand:
- uvex
Subtotal (1 pair)*
£97.16
(exc. VAT)
£116.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £97.16 |
*price indicative
- RS Stock No.:
- 247-9658
- Mfr. Part No.:
- 6934236
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 69342 | |
| Gender | Unisex | |
| Shoe Size EU | 36 | |
| Shoe Size UK | 3.5 | |
| Shoe Size US | 4.5 | |
| Colour | Black, Blue | |
| Safety Toe Type | Stainless Steel | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Midsole Type | Steel | |
| Sole Material | PU2D | |
| Anti-Slip | Yes | |
| Shoe Size JP/CN | 22.5 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 69342 | ||
Gender Unisex | ||
Shoe Size EU 36 | ||
Shoe Size UK 3.5 | ||
Shoe Size US 4.5 | ||
Colour Black, Blue | ||
Safety Toe Type Stainless Steel | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Midsole Type Steel | ||
Sole Material PU2D | ||
Anti-Slip Yes | ||
Shoe Size JP/CN 22.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex 69342 S3 SRC series is safety footwear for wide fit medium-risk applications heel cap offers increased stability without limiting movement with all sole materials free of silicones, plasticizers and smooth-running as well as heat-resistant lacing system.
Meets ESD specification with volume resistance under 35 megohms
Reliable protection for wearers
Penetration-resistant steel midsole, steel toecap and stabilizing Uvex anti-twist heel cap to prevent ankle twisting
Ergonomically designed outsole made from dual-density polyurethane with excellent slip resistance
Reflective details for enhanced visibility
Soft padding collar and dust tongue
Removable and anti-static comfortable insole with a moisture transport system and additional shock absorption around heel and forefoot
Reliable protection for wearers
Penetration-resistant steel midsole, steel toecap and stabilizing Uvex anti-twist heel cap to prevent ankle twisting
Ergonomically designed outsole made from dual-density polyurethane with excellent slip resistance
Reflective details for enhanced visibility
Soft padding collar and dust tongue
Removable and anti-static comfortable insole with a moisture transport system and additional shock absorption around heel and forefoot
