uvex 1 business Men's Blue Stainless Steel Toe Capped Safety Shoes, UK 9, EU 43

Subtotal (1 pair)*

£99.56

(exc. VAT)

£119.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£99.56

*price indicative

RS Stock No.:
203-3562
Mfr. Part No.:
8428243
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

1 business

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Blue

Safety Toe

Yes

Safety Toe Type

Stainless Steel

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A, P, WRU

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Slip Resistance Rating

SR

Midsole Type

Steel

Upper Material

Synthetic Leather

Sole Material

Polyurethane

Shoe Size JP/CN

44

RoHS Status: Not Applicable

COO (Country of Origin):
VN
The Uvex blue, EU 43 safety shoes is made from synthetic materials, so suitable for people allergic to chrome. Its sole materials are free from silicones, plasticisers and other substances that interfere with wetting agents.

Breathable micro velour upper material
With volume resistance under 35 mega ohms, the safety shoe meets ESD specifications

Related links