uvex 1 business Men's Blue Stainless Steel Toe Capped Safety Shoes, UK 12, EU 47
- RS Stock No.:
- 203-3567
- Mfr. Part No.:
- 8428247
- Brand:
- uvex
Subtotal (1 pair)*
£99.56
(exc. VAT)
£119.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £99.56 |
*price indicative
- RS Stock No.:
- 203-3567
- Mfr. Part No.:
- 8428247
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 1 business | |
| Gender | Men | |
| Shoe Size EU | 47 | |
| Shoe Size UK | 12 | |
| Shoe Size US | 13 | |
| Colour | Blue | |
| Safety Toe Type | Stainless Steel | |
| Safety Toe | Yes | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A, P, WRU | |
| Safety Rating EN ISO 20345 | S3 | |
| Sole Material | Polyurethane | |
| Midsole Type | Steel | |
| Upper Material | Synthetic Leather | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SR | |
| Shoe Size JP/CN | 47 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 1 business | ||
Gender Men | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Colour Blue | ||
Safety Toe Type Stainless Steel | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A, P, WRU | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material Polyurethane | ||
Midsole Type Steel | ||
Upper Material Synthetic Leather | ||
Anti-Slip Yes | ||
Slip Resistance Rating SR | ||
Shoe Size JP/CN 47 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
The Uvex blue, EU 47 safety shoes is made from synthetic materials, so suitable for people allergic to chrome. Its sole materials are free from silicones, plasticisers and other substances that interfere with wetting agents.
Breathable micro velour upper material
With volume resistance under 35 mega ohms, the safety shoe meets ESD specifications
With volume resistance under 35 mega ohms, the safety shoe meets ESD specifications
Related links
- uvex 1 business Men's Black Stainless Steel Toe Capped Low safety shoes EU 47
- uvex 1 business Men's Blue Stainless Steel Toe Capped Safety Shoes EU 49
- uvex 1 business Men's Blue Stainless Steel Toe Capped Safety Shoes EU 44
- uvex 1 business Men's Blue Stainless Steel Toe Capped Safety Shoes EU 43
- uvex 1 business Men's Blue Stainless Steel Toe Capped Safety Shoes EU 46
- uvex 1 business Men's Blue Stainless Steel Toe Capped Safety Shoes EU 48
- uvex 1 business Men's Blue Stainless Steel Toe Capped Safety Shoes EU 45
- uvex 1 business Men's Blue Stainless Steel Toe Capped Safety Shoes EU 42
