uvex Uvex 1 business Men's Grey, Blue Stainless Steel Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 203-3552
- Mfr. Part No.:
- 8469848
- Brand:
- uvex
Subtotal (1 pair)*
£99.56
(exc. VAT)
£119.47
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £99.56 |
*price indicative
- RS Stock No.:
- 203-3552
- Mfr. Part No.:
- 8469848
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | Uvex 1 business | |
| Product Type | Safety Shoes | |
| Gender | Men | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Grey, Blue | |
| Safety Toe Type | Stainless Steel | |
| Closure Type | Lace Up | |
| Additional Safety Features | WRU | |
| Resistance Features | Water Resistant | |
| Size US | 14 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Synthetic Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series Uvex 1 business | ||
Product Type Safety Shoes | ||
Gender Men | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Grey, Blue | ||
Safety Toe Type Stainless Steel | ||
Closure Type Lace Up | ||
Additional Safety Features WRU | ||
Resistance Features Water Resistant | ||
Size US 14 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Synthetic Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SR | ||
RoHS Status: Not Applicable
