LEMAITRE SECURITE ARON Unisex Black Composite Toe Capped Safety Shoes, EU 47

Subtotal (1 pair)*

£64.44

(exc. VAT)

£77.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£64.44

*price indicative

RS Stock No.:
189-2758
Mfr. Part No.:
ARNNS30NR47
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

ARON

Gender

Unisex

Shoe Size EU

47

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Resistant To

Slip, Penetration, shocks, water penetration (WRU)

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Upper Material

Leather

Anti-Slip

Yes

Midsole Type

Non Metallic

Sole Material

PU2D

Slip Resistance Rating

SRC

RoHS Status: Not Applicable

COO (Country of Origin):
IN
Black safety shoe in water-repellent full grain leather for a well-groomed look. Discreet and trendy. Very comfortable. Reinforced protection at the front and back.

Heel shock absorber
Non-slip structure with a studded open for better drainage of fluids
Attack heel, for a natural unfolding of the foot during walking and comfort when driving vehicle
Open heel for better security, especially when climbing ladders

Related links