LEMAITRE SECURITE ARON Unisex Black Composite Toe Capped Safety Shoes, EU 41
- RS Stock No.:
- 189-2752
- Mfr. Part No.:
- ARNNS30NR41
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£64.44
(exc. VAT)
£77.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £64.44 |
*price indicative
- RS Stock No.:
- 189-2752
- Mfr. Part No.:
- ARNNS30NR41
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | ARON | |
| Gender | Unisex | |
| Shoe Size EU | 41 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Resistant To | Slip, Penetration, shocks, water penetration (WRU) | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Midsole Type | Non Metallic | |
| Sole Material | PU2D | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series ARON | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Resistant To Slip, Penetration, shocks, water penetration (WRU) | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Midsole Type Non Metallic | ||
Sole Material PU2D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Black safety shoe in water-repellent full grain leather for a well-groomed look. Discreet and trendy. Very comfortable. Reinforced protection at the front and back.
Heel shock absorber
Non-slip structure with a studded open for better drainage of fluids
Attack heel, for a natural unfolding of the foot during walking and comfort when driving vehicle
Open heel for better security, especially when climbing ladders
Non-slip structure with a studded open for better drainage of fluids
Attack heel, for a natural unfolding of the foot during walking and comfort when driving vehicle
Open heel for better security, especially when climbing ladders
Related links
- LEMAITRE SECURITE ARON Unisex Black Composite Toe Capped Safety Shoes, EU 40
- LEMAITRE SECURITE ARON Unisex Black Composite Toe Capped Safety Shoes, EU 42
- LEMAITRE SECURITE ARON Unisex Black Composite Toe Capped Safety Shoes, EU 35
- LEMAITRE SECURITE ARON Unisex Black Composite Toe Capped Safety Shoes, EU 38
- LEMAITRE SECURITE ARON Unisex Black Composite Toe Capped Safety Shoes, EU 48
- LEMAITRE SECURITE ARON Unisex Black Composite Toe Capped Safety Shoes, EU 47
- LEMAITRE SECURITE ARON Unisex Black Composite Toe Capped Safety Shoes, EU 46
- LEMAITRE SECURITE ARON Unisex Black Composite Toe Capped Safety Shoes, EU 36
