LEMAITRE SECURITE ARON Unisex Black Composite Toe Capped Safety Shoes, EU 35

Subtotal (1 pair)*

£64.44

(exc. VAT)

£77.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£64.44

*price indicative

RS Stock No.:
189-2746
Mfr. Part No.:
ARNNS30NR35
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

ARON

Gender

Unisex

Shoe Size EU

35

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Slip, Penetration, shocks, water penetration (WRU)

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Upper Material

Leather

Midsole Type

Non Metallic

Anti-Slip

Yes

Sole Material

PU2D

RoHS Status: Not Applicable

COO (Country of Origin):
IN
Black safety shoe in water-repellent full grain leather for a well-groomed look. Discreet and trendy. Very comfortable. Reinforced protection at the front and back.

Heel shock absorber
Non-slip structure with a studded open for better drainage of fluids
Attack heel, for a natural unfolding of the foot during walking and comfort when driving vehicle
Open heel for better security, especially when climbing ladders

Related links