LEMAITRE SECURITE ARON Unisex Black Composite Toe Capped Safety Shoes, EU 36

Subtotal (1 pair)*

£64.44

(exc. VAT)

£77.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£64.44

*price indicative

RS Stock No.:
189-2747
Mfr. Part No.:
ARNNS30NR36
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

ARON

Gender

Unisex

Shoe Size EU

36

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Slip, Penetration, shocks, water penetration (WRU)

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Anti-Slip

Yes

Upper Material

Leather

Sole Material

PU2D

Midsole Type

Non Metallic

RoHS Status: Not Applicable

COO (Country of Origin):
IN
Black safety shoe in water-repellent full grain leather for a well-groomed look. Discreet and trendy. Very comfortable. Reinforced protection at the front and back.

Heel shock absorber
Non-slip structure with a studded open for better drainage of fluids
Attack heel, for a natural unfolding of the foot during walking and comfort when driving vehicle
Open heel for better security, especially when climbing ladders

Related links