Heckel SUXXEED Men's Black, Grey Composite Safety Shoes, UK 2, EU 35
- RS Stock No.:
- 175-0282
- Mfr. Part No.:
- 6255335
- Brand:
- Heckel
Subtotal (1 pair)*
£77.37
(exc. VAT)
£92.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £77.37 |
*price indicative
- RS Stock No.:
- 175-0282
- Mfr. Part No.:
- 6255335
- Brand:
- Heckel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | SUXXEED | |
| Gender | Men | |
| Shoe Size EU | 35 | |
| Shoe Size UK | 2 | |
| Colour | Black, Grey | |
| Safety Toe | No | |
| Safety Toe Type | Composite | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A, CI, FO, PL, LG, SC, WRU | |
| Safety Rating EN ISO 20345 | S3 | |
| Anti-Slip | No | |
| Slip Resistance Rating | SR | |
| Midsole Type | Non Metallic | |
| Sole Material | PU2D | |
| Upper Material | Textile, Leather | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series SUXXEED | ||
Gender Men | ||
Shoe Size EU 35 | ||
Shoe Size UK 2 | ||
Colour Black, Grey | ||
Safety Toe No | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A, CI, FO, PL, LG, SC, WRU | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip No | ||
Slip Resistance Rating SR | ||
Midsole Type Non Metallic | ||
Sole Material PU2D | ||
Upper Material Textile, Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Metal free model, very lightweight and flexible. Suitable for tradesmen, heavy industry, warehousing and logistics, services, humid environments
Double density PU sole
Oiled hydro suede leather upper resistant to liquid penetration, collar and gusset in water-repellent fabric, fabric eyelets
Climate Airmesh lining
Metal free toe cap
Penetration resistant metal-free midsole removable insole, top in abrasion-resistant fabric
Weight 570 g (S3 low) and 615 g (S3) in size 42
Oiled hydro suede leather upper resistant to liquid penetration, collar and gusset in water-repellent fabric, fabric eyelets
Climate Airmesh lining
Metal free toe cap
Penetration resistant metal-free midsole removable insole, top in abrasion-resistant fabric
Weight 570 g (S3 low) and 615 g (S3) in size 42
metal free and flexible model for craftsman, industry, logistic, services, humid environments
Related links
- Heckel SUXXEED Men's Black UK 6, EU 39
- Heckel SUXXEED Men's Black UK 12, EU 47
- Heckel SUXXEED Men's Black UK 10.5, EU 45
- Heckel SUXXEED Men's Black UK 6.5, EU 40
- Heckel SUXXEED Men's Black UK 8, EU 42
- Heckel SUXXEED Men's Black UK 9, EU 43
- Heckel SUXXEED Men's Black UK 5, EU 38
- Heckel SUXXEED Men's Black UK 7, EU 41
