Heckel SUXXEED Men's Black, Grey Composite Safety Shoes, UK 7, EU 41
- RS Stock No.:
- 247-9681
- Mfr. Part No.:
- 6255341
- Brand:
- Heckel
Subtotal (1 pair)*
£64.07
(exc. VAT)
£76.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £64.07 |
*price indicative
- RS Stock No.:
- 247-9681
- Mfr. Part No.:
- 6255341
- Brand:
- Heckel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | SUXXEED | |
| Gender | Men | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Safety Toe | No | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Resistant To | Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU) | |
| Additional Safety Features | A, P, WRU | |
| Safety Rating EN ISO 20345 | S3 | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Suede Leather | |
| Sole Material | PU2D | |
| Midsole Type | Non Metallic | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series SUXXEED | ||
Gender Men | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Safety Toe No | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Resistant To Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU) | ||
Additional Safety Features A, P, WRU | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Suede Leather | ||
Sole Material PU2D | ||
Midsole Type Non Metallic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex safety boot having size 7.The sole is made up of PU material and upper side is made up of water resistant oily hrdosuede leather. It has soft padded removable insole.
Metal free
Flexible
Flexible
Related links
- Heckel SUXXEED Men's Black UK 6, EU 39
- Heckel SUXXEED Men's Black UK 12, EU 47
- Heckel SUXXEED Men's Black UK 10.5, EU 45
- Heckel SUXXEED Men's Black UK 2, EU 35
- Heckel SUXXEED Men's Black UK 6.5, EU 40
- Heckel SUXXEED Men's Black UK 8, EU 42
- Heckel SUXXEED Men's Black UK 4, EU 37
- Heckel SUXXEED Men's Black UK 3, EU 36
