Heckel SUXXEED Men's Black, Grey Composite Safety Shoes, UK 12, EU 47

Subtotal (1 pair)*

£64.07

(exc. VAT)

£76.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£64.07

*price indicative

RS Stock No.:
247-9687
Mfr. Part No.:
6255347
Brand:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

SUXXEED

Gender

Men

Shoe Size EU

47

Shoe Size UK

12

Colour

Black, Grey

Safety Toe

No

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Resistant To

Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)

Penetration Resistant

Yes

Additional Safety Features

A, P, WRU

Safety Rating EN ISO 20345

S3

Sole Material

PU2D

Midsole Type

Non Metallic

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Suede Leather

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex safety boot having size 12.The sole is made up of PU material and upper side is made up of water resistant oily hrdosuede leather. It has soft padded removable insole.

Metal free
Flexible

Related links