Heckel SUXXEED Men's Black, Grey Composite Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 247-9678
- Mfr. Part No.:
- 6255338
- Brand:
- Heckel
Subtotal (1 pair)*
£64.07
(exc. VAT)
£76.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £64.07 |
*price indicative
- RS Stock No.:
- 247-9678
- Mfr. Part No.:
- 6255338
- Brand:
- Heckel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | SUXXEED | |
| Gender | Men | |
| Shoe Size EU | 38 | |
| Shoe Size UK | 5 | |
| Colour | Black, Grey | |
| Safety Toe | No | |
| Safety Toe Type | Composite | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Resistant To | Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU) | |
| Additional Safety Features | A, P, WRU | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Suede Leather | |
| Midsole Type | Non Metallic | |
| Sole Material | PU2D | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series SUXXEED | ||
Gender Men | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Colour Black, Grey | ||
Safety Toe No | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Resistant To Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU) | ||
Additional Safety Features A, P, WRU | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Suede Leather | ||
Midsole Type Non Metallic | ||
Sole Material PU2D | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex safety boot having size 5.The sole is made up of PU material and upper side is made up of water resistant oily hrdosuede leather. It has soft padded removable insole.
Metal free
Flexible
Flexible
Related links
- Heckel SUXXEED Men's Black UK 6, EU 39
- Heckel SUXXEED Men's Black UK 12, EU 47
- Heckel SUXXEED Men's Black UK 10.5, EU 45
- Heckel SUXXEED Men's Black UK 2, EU 35
- Heckel SUXXEED Men's Black UK 6.5, EU 40
- Heckel SUXXEED Men's Black UK 8, EU 42
- Heckel SUXXEED Men's Black UK 4, EU 37
- Heckel SUXXEED Men's Black UK 3, EU 36
