Parade ELIGHT 1824 Unisex Black Composite Safety Shoes, UK 5.5, EU 39
- RS Stock No.:
- 832-640
- Mfr. Part No.:
- ELIGHT 1824 PT39
- Brand:
- Parade
Image representative of range
Subtotal (1 pair)*
£105.36
(exc. VAT)
£126.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £105.36 |
*price indicative
- RS Stock No.:
- 832-640
- Mfr. Part No.:
- ELIGHT 1824 PT39
- Brand:
- Parade
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Safety Shoes | |
| Series | ELIGHT 1824 | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 5.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Hydrocarbon Resistant, Puncture Resistant, Slip Resistant | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | Arch Support, Flexible Sole, Hydrocarbon Resistant, Insulated Sole, Shock Absorbent | |
| Size US | 6.5 | |
| Standards/Approvals | EN ISO 20345 : 2022 SB SR FO PS WPA CI HI E | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Safety Shoes | ||
Series ELIGHT 1824 | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 5.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Hydrocarbon Resistant, Puncture Resistant, Slip Resistant | ||
Midsole Material Polyurethane | ||
Additional Safety Features Arch Support, Flexible Sole, Hydrocarbon Resistant, Insulated Sole, Shock Absorbent | ||
Size US 6.5 | ||
Standards/Approvals EN ISO 20345 : 2022 SB SR FO PS WPA CI HI E | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade safety shoe is a robust safety option designed for use in environments requiring high levels of protection against electric shocks and harsh conditions.
Complies with EN ISO 203452022 SB SR FO PS WPA CI HI E safety standards
Features an insulating sole that protects against electric shocks in dry environments
Constructed using Vibram nitrile rubber for enhanced durability
Includes a non-metallic anti-puncture insert for superior foot protection
Related links
- Parade 1824 Unisex Black Polycarbonate Safety Shoes EU 39
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 42
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 36
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 43
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 44
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 37
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 48
- Parade olympia Men's Black Composite Safety Shoes EU 39
