BASE B0677C Women's Black, Fuchsia Metal Free Shoe, UK 7, EU 41

Subtotal (1 pair)*

£88.43

(exc. VAT)

£106.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£88.43

*price indicative

RS Stock No.:
767-672
Mfr. Part No.:
B0677CBFU41
Brand:
BASE
Find similar products by selecting one or more attributes.
Select all

Brand

BASE

Product Type

Shoe

Series

B0677C

Gender

Women

Size EU

41

Size UK

7

Colour

Black, Fuchsia

Safety Toe Type

Metal Free

Resistance Features

Hydrocarbon Resistant

Size US

8

Additional Safety Features

Anti-Static Footwear

Safety Rating EN ISO 20345

S3 SRC

Upper Material

Fabric

Slip Resistance Rating

SR

Standards/Approvals

EN ISO 20345:2022 S3L (FO SR)

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy